Hammond PJ1084RL

NEMA 4x Polyester Junction Box Wallmount Enclosure 10.14 x 8.26 x 4.13 Fiberglass Raised Solid Lid Snap Latches
$ 160.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PJ1084RL.

Farnell

Datasheet3 pages9 years ago

Master Electronics

Inventory History

3 month trend:
+58.90%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

HammondPJ1084R
Enclosure Junction Box; Polyester; HxWxD: 10.14 x 8.26 x 4.13 in.
HammondPJ1084RLW
ENCLOSURE, 10.14in.Hx8.26in.Wx4.13in.D,
HammondPJ1086H
NEMA 4x Polyester Junction Box Wallmount Enclosure 10.13 x 8.26 x 6.13 Fiberglass Hinged Cover
Bud IndustriesNF-6612
Enclosure 11.78 in. H x 9.90 in. W x 6.80 in. D Non-Metallic Light Gray NEMA 4X
Bud IndustriesNFL-6632
Bud Industries NFL-6632 Fiberglass Enclosure, SS Latch, 11.8x9.9x6.5 in, NFL Series
Bud IndustriesNBB-10263
Enclosure Plast Multipurpose Abs 286.5Mm; |Bud Industries NBB-10263

Descriptions

Descriptions of Hammond PJ1084RL provided by its distributors.

NEMA 4x Polyester Junction Box Wallmount Enclosure 10.14 x 8.26 x 4.13 Fiberglass Raised Solid Lid Snap Latches
Junction Box; Nonmetallic; Solid Lid; 10.13 x 8.26 x 4.13 in.
ENCLOSURE, 10.14in.Hx8.26in.Wx4.13in.D,
N4X Wallmount Encl - 10.14 x 8.26 x 4.13 - Fiberglass NON MET RAISED SNAP LATCH (10.13 x 8.26 x 4.13) Hammond PN PJ1084RL : UPC [623980415383]
Gray Fiberglass Polyester Wall Mount Junction Box
BOX FIBERGLASS 11.77"L X 9.9"W
ENCLOSURE, JUNCTION BOX, PET, GREY; Encl; ENCLOSURE, JUNCTION BOX, PET, GREY; Enclosure Type:Junction Box; Enclosure Material:Polyester (PET); External Height - Metric:297.84mm; External Width - Metric:250.19mm; External Depth - Metric:160.24mm; IP Rating:IP66

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM