Bud Industries NBX-32908

Electrical Enclosure Accessories 9.25 x 2.68 x 0.06" NBF SERIES PANL STL
$ 8.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBX-32908.

Master Electronics

Datasheet1 page15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesBPA-1593
PLATE, BOTTOM, AC-406, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Bud IndustriesBPA-1591
Minibox Small Metal Box Gray CU-2102-B, Minibox Small Metal Box Gray (4 X 2.1 X 1.6 In)
Bud IndustriesBPA-1589
Bud BPA-1589 Chassis Bottom Plate Aluminum Natural 4.81 in. H x 6.81 in. W
Hammond14A0705
Hammond Manufacturing Panel 675 X 488 - Fits Encl 8 X 6 - A
Hammond1434-30
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 17 Inch W x 10 Inch D x 2 Inch H
Hammond1434-22
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 12 Inch W x 8 Inch D x 2 Inch H

Descriptions

Descriptions of Bud Industries NBX-32908 provided by its distributors.

Electrical Enclosure Accessories 9.25 x 2.68 x 0.06" NBF SERIES PANL STL
BUD 16-gauge galvanized steel 9.25 x 2.68 x 0.06 Internal Panel
IP68 NEMA 6P Box with Clear Cover PN-1332-AC, IP68 NEMA 6P Box with Clear Cover (6.3 X 3.2 X 2.2 In)
STEEL INNER PANEL, 9.25 X 2.68 X 0.06IN, UL/IEC, NBF SERIES
Galvanized Steel Internal Panels For Boxes
Steel Internal Panel 9.25 x 2.68 Inches
PANEL METAL 9.25X2.68X.06" - NBX
Internal Panel, Enclosure 9.25X2.68In, Steel; Material Del Panel:Steel; Color De La Carcaza:-; Para Usar Con:Nbf Series Nema Boxes; Altura Externa - Imperial:9.25"; Altura Externa - Métrico:234.95Mm; Anchura Externa - Imperial:2.68" |Bud Industries NBX-32908

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBX32908