Bud Industries NBX-10997-PL

Enclosure; Accessory; Plastic Panel For Bud Nb Series; 9.90X13.80
$ 15.18
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBX-10997-PL.

Electro Sonic

Datasheet2 pages17 years ago

Sager Electronics

Inventory History

3 month trend:
-14.29%

Related Parts

Bud IndustriesNBX-10985-PL
Internal Panel 6.30 in. H x 9.92 in. W Panel ABS Plastic NB Enclosure
Bud IndustriesNBX-32916-PL
Electrical Enclosure Accessories 10.51 x 6.69 x 0.13" NBF SERIES PANL PLAS
Bud IndustriesNBX-10986-PL
NEMA Enclosure Poly PTB Blend NBF-32314, NEMA Enclosure Poly PTB Blend (7.7 X 7.7 X 5.7 In)

Descriptions

Descriptions of Bud Industries NBX-10997-PL provided by its distributors.

ENCLOSURE;ACCESSORY;PLASTIC PANEL FOR BUD NB SERIES;9.90X13.80
Econobox Diecast Aluminum Box with Mounting Bracket CU-4478-B, Econobox Diecast Aluminum Box with Mounting Bracket (7.5 X 2.6 X 7.5 In)
INTERNAL PANEL, ENCLOSURE 9.9X13.8IN ABS; Panel Type: Inner Panel; Panel Material: Plastic; Body Color: Grey; For Use With: NBD-10452, NBD-10472; External Height - Metric: 251mm; External Width - Metric: 351m

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBX10997PL