Bud Industries NBX-10994-PL

Enclosure; Accessory; Plastic Panel For Bud Nb Series; 6.30X13.90
$ 15.361
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBX-10994-PL.

Electro Sonic

Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesNBX-10985-PL
ENCLOSURE;ACCESSORY;PLASTIC PANEL FOR BUD NB SERIES;6.30X9.90
Bud IndustriesNBX-32916-PL
Electrical Enclosure Accessories 10.51 x 6.69 x 0.13" NBF SERIES PANL PLAS
Bud IndustriesNBX-32926-PL
Electrical Enclosure Accessories 14.25 x 10.43 x 0.15 NBF SERIES PANL PLAS

Descriptions

Descriptions of Bud Industries NBX-10994-PL provided by its distributors.

ENCLOSURE;ACCESSORY;PLASTIC PANEL FOR BUD NB SERIES;6.30X13.90
BUD PANEL_ INTERNAL_ PLASTIC Item Number : NBX-10994-PL
Aluminum Enclosure with Mounting Flanges AN-2806-A, Aluminum Enclosure with Mounting Flanges (6.7 X 4.8 X 2.2 In)
PANEL PLASTIC 6.3X13.9" FOR NB
Internal Panel; Panel Material:Plastic; Body Color:Gray; For Use With:NBD-10445, NBD-10465; External Height:6.3"; External Width:13.9"; Color:Light Gray ;RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBX10994PL