Bud Industries NBX-10981-PL

Internal Panel 10.55 in. H x 14.49 in. W Panel ABS Plastic NB Enclosure
$ 17.73
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBX-10981-PL.

Factory Futures

Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-5.91%

Related Parts

Bud IndustriesNBX-10986-PL
NEMA Enclosure Poly PTB Blend NBF-32314, NEMA Enclosure Poly PTB Blend (7.7 X 7.7 X 5.7 In)
Bud IndustriesNBX-10990-PL
NEMA Box ABS Poly Blend NBB-10267, NEMA Box ABS Poly Blend (15.7 X 11.7 X 6.3 In)
Bud IndustriesNBX-10979-PL
Internal Panel 2.28 in. H x 4.41 in. W Panel ABS Plastic NB Enclosure
Bud IndustriesNBX-10975-PL
ENCLOSURE;ACCESSORY;PLASTIC PANEL FOR BUD NB SERIES;2.56X3.56
Bud IndustriesNBX-10984-PL
Aluminum Enclosure AN-1302-A, Aluminum Enclosure (4.6 X 2.6 X 1.2 In)
Hammond1593MS100
ENCLOSURE, 1593 SCREW PK 100; Accessory Type:Screws; For Use With:1593; SVHC:No SVHC (18-Jun-2012)

Descriptions

Descriptions of Bud Industries NBX-10981-PL provided by its distributors.

Internal Panel 10.55 in. H x 14.49 in. W Panel ABS Plastic NB Enclosure
Fiberglass Box with Self-Locking Latch and Clear Cover PTH-22460-C, PC+10% Fiberglass Box with Self-Locking Latch and Clear Cover (16.9 X 13 X 7.1 In)
INTERNAL PANEL ENCLOSURE 10.4X14.3IN ABS; Panel Type: Inner Panel; Panel Material: Plastic; Body Color: Gray; For Use With: NBA-10148, NBA-10168, NBB-32647; External Height - Metric: 264.2mm; External Width - Metric: 363mm; Pr

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBX-10981PL
  • NBX10981PL