Bud Industries NBF-32414

Bud Industries NBF-32414 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 7.7x7.7x5.7 in
$ 48.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32414.

Master Electronics

Datasheet1 page15 years ago

Inventory History

3 month trend:
-13.91%

Related Parts

Bud IndustriesNBF-32314
NEMA Enclosure Poly PTB Blend NBF-32314, NEMA Enclosure Poly PTB Blend (7.7 X 7.7 X 5.7 In)
Bud IndustriesNBF-32214
Bud Industries NBF-32214 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 7.7x7.7x5.7 in
Bud IndustriesNBF-32114
NEMA Enclosure ABS Poly Blend NBF-32114, NEMA Enclosure ABS Poly Blend (7.7 X 7.7 X 5.7 In)
HammondRP1385
ABS enclosure, (L x W x H) 186 x 146 x 110 mm, light gray (RAL 7035), IP65, RP1385
HammondRP1385C
ABS enclosure, (L x W x H) 186 x 146 x 110 mm, light gray (RAL 7035), IP65, RP1385C
HammondRP1380
Polycarbonate enclosure, (L x W x H) 186 x 146 x 110 mm, light gray (RAL 7035), IP65, RP1380

Descriptions

Descriptions of Bud Industries NBF-32414 provided by its distributors.

Bud Industries NBF-32414 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 7.7x7.7x5.7 in
ENCLOSURE, NEMA 4X, IP66,PC/PBT, UL94-5VA, OUTDOOR, CLEAR DOOR,7.71X7.71X5.9
Enclosure, Wall Mount, Pbt/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:180Mm; Anchura Externa - Métrico:180Mm; Profundidad Externa - Métrico:150Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32414
ENCLOSURE, WALL MOUNT, PBT/PC LIGHT GRAY; ENCLOSURE, WALL MOUNT, PBT/PC LIGHT GRAY; Enclosure Type:Wall Mount; Enclosure Material:PBT / Polycarbonate; Body Color:Grey; External Height - Imperial:5.9"; External Height - Metric:150mm; External Width - Imperial:7.08"

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32414