Bud Industries NBF-32130

Bud Industries NBF-32130 NEMA Enclosure, ABS Poly Blend, 17.7x13.8x8 in, NBF Series NEMA Box
$ 133.128
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32130.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
-100%

Related Parts

Bud IndustriesNBF-32330
Bud Industries NBF-32330 NEMA Enclosure, Poly PTB Blend, 17.7x13.8x8 in, NBF Series NEMA Box
Bud IndustriesNBF-32230
Bud Industries NBF-32230 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 17.7x13.8x8 in
Bud IndustriesNBF-32430
Bud Industries NBF-32430 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 17.7x13.8x8 in

Descriptions

Descriptions of Bud Industries NBF-32130 provided by its distributors.

Bud Industries NBF-32130 NEMA Enclosure, ABS Poly Blend, 17.7x13.8x8 in, NBF Series NEMA Box
ENCLOSURE, NEMA 4X, IP66,ABS/PC, UL94-5VA, INDOOR, SOLID DOOR,17.71X13.78X7.87
Electronics Enclosure with Keyed Quarter Turn Latch SNB-3731, Electronics Enclosure with Keyed Quarter Turn Latch (11.8 X 9.8 X 5.9 In)
Enclosure, Wall Mount, Abs/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:200Mm; Anchura Externa - Métrico:350Mm; Profundidad Externa - Métrico:450Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32130

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32130