Bud Industries NBF-32112

Bud Industries NBF-32112 NEMA Enclosure, ABS Poly Blend, 8.3x6.4x3.9 in, NBF Series NEMA Box
$ 37.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBF-32112.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesNBF-32312
Bud Industries NBF-32312 NEMA Enclosure, Poly PTB Blend, 8.3x6.4x3.9 in, NBF Series NEMA Box
Bud IndustriesNBF-32412
Bud Industries NBF-32412 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 8.3x6.4x3.9 in
Bud IndustriesNBF-32212
Bud Industries NBF-32212 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 8.3x6.4x3.9 in
Hammond1554S2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 6.3 x 6.3 x 3.5 Inch Light Gray
Hammond1554T2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 7.1 x 4.7 x 3.5 Inch Light Gray
Hammond1555S2GY
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 6.3 x 6.3 x 3.5 Inch Light Gray

Descriptions

Descriptions of Bud Industries NBF-32112 provided by its distributors.

Bud Industries NBF-32112 NEMA Enclosure, ABS Poly Blend, 8.3x6.4x3.9 in, NBF Series NEMA Box
Econobox Diecast Aluminum Box with Mounting Bracket Cover Black CU-5247-B, Econobox Diecast Aluminum Box with Mounting Bracket Cover Black (7.4 X 4.7 X 2.2 In)
Enclosure, Wall Mount, Abs/Pc Light Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:100Mm; Anchura Externa - Métrico:150Mm; Profundidad Externa - Métrico:200Mm; Color De La Carcaza:Gris; Ip:Ip66; Clasificación Nema:13 |Bud Industries NBF-32112

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBF32112