Bud Industries NBB-10253

Product Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure
$ 130.42
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBB-10253.

element14 APAC

Datasheet1 page18 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+282%

Related Parts

Bud IndustriesNBB-10273
Bud Industries NBB-10273 NEMA Box, ABS Poly Blend, 19.2x14.6x7.9 in, NBB Series NEMA Box
Bud IndustriesNBB-15253
Bud Industries NBB-15253 NEMA Box, Poly PTB Blend, 19.2x14.6x7.9 in, NBB Series NEMA Box
Bud IndustriesNBB-22253
Bud Industries NBB-22253 NEMA Box, ABS Plastic, 19.2x14.6x7.9 in, NBB Series NEMA Box
HammondPJ12106
N4X Wallmount Encl - 12.13 X 10.26 X 6.13 - Fiberglass Rohs Compliant: Yes |Hammond PJ12106
HammondPJ12106H
NEMA 4x Polyester Junction Box Wallmount Enclosure 12.13 x 10.26 x 6.13 Fiberglass Hinged Cover
HammondPJ12106R
ENCLOSURE NEMA 4X POLYESTER JUNCTION BOX, RAISED LID, SOLID COVER,12.13X10.26X6.1

Descriptions

Descriptions of Bud Industries NBB-10253 provided by its distributors.

Product Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure
ENCLOSURE, WALL MNT, HINGED DOOR, ABS/PC; Enclosure Type: Wall Mount; Enclosure Material: ABS, Polycarbonate; External Height - Metric: 199mm; External Width - Metric: 372mm; External Depth - Metric: 487mm; IP Rating: IP65; Bo
IP66 BUD 19 17x14.64x7.85 LxWxD (In) Light Gray UL508-4X Indoor ABS Solid Door NEMA Enclosure with Mounting Brackets Included
Enclosure, Box, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:487Mm; Anchura Externa - Métrico:372Mm; Profundidad Externa - Métrico:199Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries NBB-10253

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBB10253