Bud Industries MPG-2237

Encl; Accy; IP67 Nickel Plated Brass Cabel Gland Fits Rd Wire- 0.12 to 0.24"
$ 3.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries MPG-2237.

Electro Sonic

Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries MPG-2237 provided by its distributors.

ENCL;ACCY;IP67 NICKEL PLATED BRASS CABEL GLAND FITS RD WIRE- 0.12 TO 0.24"
Econobox Diecast Aluminum Box with Mounting Bracket Cover CU-5470, Econobox Diecast Aluminum Box with Mounting Bracket Cover (2 X 2 X 1.3 In)
Cable Gland, Brass, 6Mm; Thread Size:Pg7; Cable Diameter Min:3Mm; Cable Diameter Max:6Mm; Cable Gland Material:Brass; Gland Colour:Metallic - Nickel Finish; Ip/Nema Rating:Ip68; Product Range:-; Thread Size - Imperial:Pg7 Rohs Compliant: Yes |Bud Industries MPG-2237

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPG2237