Bud Industries MPG-22342

Encl; Accy; IP67 Nickel Plated Brass Cabel Gland Fits Rd Wire- 1.18 to 1.5"
$ 55.54
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries MPG-22342.

Electro Sonic

Datasheet1 page11 years ago

Inventory History

3 month trend:
-7.42%

Descriptions

Descriptions of Bud Industries MPG-22342 provided by its distributors.

ENCL;ACCY;IP67 NICKEL PLATED BRASS CABEL GLAND FITS RD WIRE- 1.18 TO 1.5"
Plastibox Style F Plastic Electronic Enclosure Textured-Top PT-11557-G, Plastibox Style F Plastic Electronic Enclosure Textured-Top (2.5 X 4.9 X 6.9 In)
Cable Gland, Brass, 38.1Mm; Thread Size:Pg42; Cable Diameter Min:30Mm; Cable Diameter Max:38.1Mm; Cable Gland Material:Brass; Gland Colour:Metallic - Nickel Finish; Ip/Nema Rating:Ip68; Product Range:-; Thread Size - Imperial:Pg42 Rohs Compliant: Yes |Bud Industries MPG-22342

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPG22342