Bud Industries MPG-22336

Encl; Accy; IP67 Nickel Plated Brass Cabel Gland Fits Rd Wire- 0.87 to 1.26"
$ 33.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries MPG-22336.

Electro Sonic

Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries MPG-22336 provided by its distributors.

ENCL;ACCY;IP67 NICKEL PLATED BRASS CABEL GLAND FITS RD WIRE- 0.87 TO 1.26"
BUD CABLE GLAND_ IP68 0.87-1.26 Item Number : MPG-22336
DIN Rail Mount Multi-Board 72-Terminals DMB-4778, DIN Rail Mount Multi-Board 72-Terminals (2.3 X 3.6 X 8.4 In)
IP68 Metal Cable Gland PG36 for 0.87
CABLE GLAND 22.1-32MM PG36 BRASS
Cable Gland, Brass, 32Mm; Thread Size:Pg36; Cable Diameter Min:22.1Mm; Cable Diameter Max:32Mm; Cable Gland Material:Brass; Gland Colour:Metallic - Nickel Finish; Ip/Nema Rating:Ip68; Product Range:-; Thread Size - Imperial:Pg36 Rohs Compliant: Yes |Bud Industries MPG-22336

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPG22336