Bud Industries MPG-22316

Encl; Accy; IP67 Nickel Plated Brass Cabel Gland Fits Rd Wire- 0.39 to 0.55"
$ 6.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries MPG-22316.

Electro Sonic

Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries MPG-22316 provided by its distributors.

ENCL;ACCY;IP67 NICKEL PLATED BRASS CABEL GLAND FITS RD WIRE- 0.39 TO 0.55"
Cable Gland, Brass, 14Mm; Diámetro De Cable Min:9.9Mm; Diámetro De Cable Max:14Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:Pg16; Material Del Prensa Estopa:Latón; Color Del Casquillo:Metallic - Nickel Finish |Bud Industries MPG-22316
CABLE GLAND, BRASS, 14MM; Thread Size -; CABLE GLAND, BRASS, 14MM; Thread Size - Imperial:-; Thread Size - Metric:PG16; Cable Diameter Min:9.9mm; Cable Diameter Max:14mm; Cable Gland Material:Brass; Gland Colour:Metallic - Nickel Finish; IP / NEMA Rating:IP68

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPG22316