Bud Industries JB-3956-KO

Junction Box W/ Knockouts, Steel, 8 X 6 X 4IN, Nema 1, Screw-on Cover, Jb Series
$ 15.26
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries JB-3956-KO.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.20%

Related Parts

Bud IndustriesJBH-4956-KO
Bud Industries JBH-4956-KO Junction Box, Knockouts, Hinged, 8x6x4 in, JBH Series
Bud IndustriesJB-3956
Bud Industries JB-3956 Junction Box, 8x6x4 in, JB Series
Bud IndustriesJB-3955
Utility Cabinet Steel CU-1099, Utility Cabinet Steel (9 X 6 X 5 In)
Hammond1431-8
Metal Plate Steel Chassis Cover Rohs Compliant: Yes |Hammond 1431-8
Hammond1441-8
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 6X4X2IN, 1441SERIES
HammondCS666
Hammond Manufacturing N1 Screw Cover - 6 X 6 X 6 - Steel/Gray

Descriptions

Descriptions of Bud Industries JB-3956-KO provided by its distributors.

JUNCTION BOX W/ KNOCKOUTS, STEEL, 8 X 6 X 4IN, NEMA 1, SCREW-ON COVER, JB SERIES
NEMA Enclosure Poly PTB Blend with Clear Polycabonate Door NBF-32424, NEMA Enclosure Poly PTB Blend with Clear Polycabonate Door (13.8 X 9.8 X 7.1 In)
Enclosure, Junction Box, Steel, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:203.2Mm; Anchura Externa - Métrico:152.4Mm; Profundidad Externa - Métrico:101.6Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris |Bud Industries JB-3956-KO

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • JB3956KO