Bud Industries JB-3955-KO

Enclosure 6.00 in. H x 6.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
$ 12.83
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries JB-3955-KO.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.30%

Related Parts

Bud IndustriesJB-3955
Pull - Junction Enclosure Steel Screw-On Cover 6.00 x 6.00 x 4.00
Bud IndustriesJBH-4955-KO
Enclosure 6 in. H x 6 in. W x 4 in. D NEMA 1 Steel ANSI 65 Gray
Bud IndustriesJBH-4954-KO
Bud Industries JBH-4954-KO Junction Box, Knockouts, Hinged, 6x6x3 in, JBH Series
Hammond1431-8
Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 6 in. W x 4 in. D x 2 in. H
Hammond1441-8
Steel enclosure, (L x W x H) 152 x 102 x 51 mm, gray (RAL 7046), 1441-8
HammondCS666
Enclosure Junction Box; Mild Steel; HxWxD: 6 x 6 x 6 in.

Descriptions

Descriptions of Bud Industries JB-3955-KO provided by its distributors.

Enclosure 6.00 in. H x 6.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
JUNCTION BOX W/ KNOCKOUTS, STEEL, 6 X 6 X 4IN, NEMA 1, SCREW-ON COVER, JB SERIES
BUD Junction Box with Knockouts (6 X 6 X 4 In) Item Number : JB-3955-KO
Aluminum Chassis AC-1422, Aluminum Chassis (5 X 10 X 17 In)
ENCLOSURE, JUNCTION BOX, STEEL, GRAY
Gray Steel Wall Mount Junction Box
Enclosure, Junction Box, Steel, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:152.4Mm; Anchura Externa - Métrico:152.4Mm; Profundidad Externa - Métrico:101.6Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris |Bud Industries JB-3955-KO

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • JB3955KO