Bud Industries JB-3945-KO

Enclosure 6.00 in. H x 6.00 in. W x 3.50 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
$ 14.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries JB-3945-KO.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page14 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.10%

Related Parts

Bud IndustriesJB-3945
Pull - Junction Enclosure Steel Screw-On Cover 6.00 x 6.00 x 3.50
Bud IndustriesJBH-4945-KO
Enclosure 6.00 in. H x 6.00 in. W x 3.50 in. D NEMA 1 Steel ANSI 65 Gray
Bud IndustriesJB-3955
Pull - Junction Enclosure Steel Screw-On Cover 6.00 x 6.00 x 4.00
HammondCS666
Enclosure Junction Box; Mild Steel; HxWxD: 6 x 6 x 6 in.
HammondCHKO666
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 6X6X6 IN, QUARTER TURN, KNOCKOUTS
HammondCSKO666
Junction Box; Mild Steel; NEMA Type 1; KOs; HxWxD: 6 x 6 x 6 in.

Descriptions

Descriptions of Bud Industries JB-3945-KO provided by its distributors.

Enclosure 6.00 in. H x 6.00 in. W x 3.50 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
BUD Junction Box with Knockouts (6 X 6 X 3.5 In) Item Number : JB-3945-KO
JUNCTION BOX W/ KNOCKOUTS, STEEL, 6X6X3.5, NEMA 1, SCREW-ON COVER, JB SERIES
Aluminum Chassis AC-427, Aluminum Chassis (4 X 10 X 17 In)
ENCLOSURE, JUNCTION BOX, STEEL, GRAY
Enclosure, Junction Box, Steel, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:152.4Mm; Anchura Externa - Métrico:152.4Mm; Profundidad Externa - Métrico:88.9Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris |Bud Industries JB-3945-KO

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • JB3945KO