Bud Industries JB-3944-KO

Pull - Junction Enclosure Steel Screw-On Cover 6.00 x 4.00 x 3.50
$ 11.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries JB-3944-KO.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesJB-3944
Bud Industries JB-3944 Junction Box, 6x4x3.5 in, JB Series
Bud IndustriesJBH-4944-KO
Bud Industries JBH-4944-KO Junction Box, Knockouts, Hinged, 6x4x3.5 in, JBH Series
Bud IndustriesJB-3952-KO
Enclosure 4.00 in. H x 6.00 in. W x 3.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
HammondCS444
ENCLOSURE, JUNCTION BOX, MILD STEEL, 4X4X4, NEMA 1, NO KNOCKOUTS
Hammond1431-6
Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 4 in. W x 4 in. D x 2 in. H
Hammond1411J
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY,4X4X2 IN

Descriptions

Descriptions of Bud Industries JB-3944-KO provided by its distributors.

Pull - Junction Enclosure Steel Screw-On Cover 6.00 x 4.00 x 3.50
Fiberglass Box with Stainless Steel Latch PTQ-11072-C, PC+10% Fiberglass Box with Stainless Steel Latch (13.8 X 17.7 X 4.7 In)
Enclosure, Junction Box, Steel, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:152.4Mm; Anchura Externa - Métrico:101.6Mm; Profundidad Externa - Métrico:88.9Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris |Bud Industries JB-3944-KO
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; En; ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:6"; External Height - Metric:152.4mm; External Width - Imperial:4"; IP Rating:(Not Available)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • JB3944KO