Bud Industries IPV-67801-B

Enclosure Vent Plug, IP67, Round, M8X1.0, W/o-ring Washer, Black, .59X.63DIA, IPV-67
$ 8.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPV-67801-B.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Bud Industries IPV-67801-B provided by its distributors.

ENCLOSURE VENT PLUG, IP67,ROUND, M8X1.0,W/O-RING WASHER, BLACK,.59X.63DIA, IPV-67
BUD M8X1.0 VENT PLUG BLACK - O RING WASHER Item Number : IPV-67801-B
Plug Vent with O-Ring Washer; PC/PTFE/Silicone; Gray; M8 x 1.0 in.
M8x1.0 vent plug with O-ring washer - black
IP67 Air and Moisture Vent M81.0 0.63
VENT PLUG W/O-RING WASHER, M8X1, BLACK; Product Range:-; Accessory Type:Vent Plug; For Use With:Plastic & Metal Enclosures RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPV67801B