Bud Industries IPV-67601-B

Enclosure Vent Plug, IP67, Round, M6X1.0, W/o-ring Washer, Black, .47X.55DIA, IPV-67
$ 7.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPV-67601-B.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Inventory History

3 month trend:
+269%

Descriptions

Descriptions of Bud Industries IPV-67601-B provided by its distributors.

ENCLOSURE VENT PLUG, IP67,ROUND, M6X1.0,W/O-RING WASHER, BLACK,.47X.55DIA, IPV-67
BUD M6X1.0 VENT PLUG BLACK - O RING WASHER Item Number : IPV-67601-B
Plug Vent with O-Ring Washer; PC/PTFE/Silicone; Black; M6 x 1.0 in.
IP67 Air and Moisture Vent M61.5 0.55
M6X1.0 VENT PLUG BLACK - O RING WASHER
VENT PLUG W/O-RING WASHER, M6X1, BLACK; Product Range:-; Accessory Type:Vent Plug; For Use With:Plastic & Metal Enclosures RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPV67601B