Bud Industries IPV-67501-B

Enclosure Vent Plug, IP67, Round, M5X0.8, W/o-ring Washer, Black, .47X.55DIA, IPV-67
$ 6.795
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPV-67501-B.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Inventory History

3 month trend:
+939%

Descriptions

Descriptions of Bud Industries IPV-67501-B provided by its distributors.

ENCLOSURE VENT PLUG, IP67,ROUND, M5X0.8,W/O-RING WASHER, BLACK,.47X.55DIA, IPV-67
BUD M5X0.8 VENT PLUG BLACK - O RING WASHER Item Number : IPV-67501-B
Plug Vent with O-Ring Washer; PC/PTFE/Silicone; Black; M5 x 0.8 in.
VENT PLUG W/O-RING WASHER, M5X0.8, BLACK; Product Range:-; Accessory Type:Vent Plug; For Use With:Plastic & Metal Enclosures RoHS Compliant: Yes
IP67 Air and Moisture Vent M50.8 0.55

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPV67501B