Bud Industries IPV-67321-B

Enclosure Vent Plug, IP67, Round, M32X1.5, W/flat-seal Washer, Blk, 2.6X1.22DIA, IPV-6
$ 23.638
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPV-67321-B.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Inventory History

3 month trend:
-33.40%

Descriptions

Descriptions of Bud Industries IPV-67321-B provided by its distributors.

ENCLOSURE VENT PLUG, IP67,ROUND, M32X1.5,W/FLAT-SEAL WASHER, BLK,2.6X1.22DIA, IPV-6
BUD M32X1.5 VENT PLUG BLACK - FLAT SEAL WASHER Item Number : IPV-67321-B
Plug Vent with Flat Washer; PC/PTFE/Silicone; Black; M32 x 1.5 in.
IP67 Air and Moisture Vent M321.5 1.2
VENT PLUG W/FLAT SEAL WASHER, M32X1.5; Product Range:-; Accessory Type:Vent Plug; For Use With:Plastic & Metal Enclosures RoHS Compliant: Yes
M32X1.5 VENT PLUG FLAT WASHR BLK

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPV67321B