Bud Industries IPV-67161-B

Enclosure Vent Plug, IP67, Round, M16X1.5, W/o-ring Washer, Black, .94X.79DIA, IPV-67
$ 9.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPV-67161-B.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Inventory History

3 month trend:
-84.46%

Descriptions

Descriptions of Bud Industries IPV-67161-B provided by its distributors.

ENCLOSURE VENT PLUG, IP67,ROUND, M16X1.5,W/O-RING WASHER, BLACK,.94X.79DIA, IPV-67
BUD M16X1.5 VENT PLUG BLACK - O RING WASHER Item Number : IPV-67161-B
Plug Vent with O-Ring Washer; PC/PTFE/Silicone; Black; M16 x 1.5 in.
IP67 Air and Moisture Vent M161.5 0.7
M16X1.5 VENT PLUG BLACK - O RING WASHER
VENT PLUG W/O-RING WASHER, M16X1.5, BLK; Product Range:-; Accessory Type:Vent Plug; For Use With:Plastic & Metal Enclosures RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPV67161B