Bud Industries IPV-65100-W

Bud IP65 Rectangular Vent For 100 X 100 Mm Window _ White Item Number : IPV-65100-W
$ 58.85
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPV-65100-W.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Inventory History

3 month trend:
-48.78%

Descriptions

Descriptions of Bud Industries IPV-65100-W provided by its distributors.

BUD IP65 RECTANGULAR VENT FOR 100 X 100 MM WINDOW _ WHITE Item Number : IPV-65100-W
Utilibox Style E Plastic Utility Box with Mounting Flanges CU-793-MB, Utilibox Style E Plastic Utility Box with Mounting Flanges (4.1 X 2.2 X 2 In)
Ip65 Rectangular Vent, Ptfe, White; Enclosure Material:Ptfe (Polytetrafluoroethylene); Body Color:White; For Use With:100 X 100Mm Window Enclosure; External Height - Metric:134.6Mm; External Width - Metric:135Mm; Product Range:- Rohs Compliant: Yes |Bud Industries IPV-65100-W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPV65100W