Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries IPS-3925

Enclosure 6.38 in. H x 6.38 in. W x 2.17 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural

$ 27.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPS-3925.

Electro Sonic

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesIPS-3929
Bud Industries IPS-3929 Enclosure, Die Cast Aluminum, 8x5.6x2.2 in, IPS Series
Bud IndustriesIPS-3933
Die Cast Aluminum Enclosure IPS-3933, Die Cast Aluminum Enclosure (10.3 X 7.7 X 2.2 In)
Bud IndustriesIPS-3917
Enclosure 7.87 in. H x 5.91 in. W x 1.97 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
Hammond1590KKF
Enclosure Diecast 4.91 x 4.91 x 2.24 Inch Natural Aluminum Standard Flanged Bottom Plate
Hammond1590D
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.402X4.724X2.214 IN, IP54,1590 SERIES
Hammond1550E
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,6.73X4.76X2.01 IN, IP54,1550 SERIES

Descriptions

Descriptions of Bud Industries IPS-3925 provided by its distributors.

Enclosure 6.38 in. H x 6.38 in. W x 2.17 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
ENCLOSURE, NEMA4X, IP67,DIECASTALUM, RECESSEDCOVER, NAT,6.38X6.38X2.17,IPS SERIES
ENCLOSURE, ALUMINIUM ALLOY, UNFINISHED;; ENCLOSURE, ALUMINUM ALLOY, UNFINISHED; Enclosure Type:Box; Enclosure Material:Aluminium Alloy; Body Color:Unfinished; External Height - Imperial:6.38"; External Width - Imperial:6.38"; External Depth - Imperial:2.17"; IP Rating:67

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPS3925