Bud Industries IPS-3923

Enclosure 5.98 in. H x 4.41 in. W x 2.17 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
$ 19.225
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPS-3923.

Electro Sonic

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.29%

Related Parts

Bud IndustriesANS-3807
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET (7.6 X 3.8 X 2.6 IN)
Bud IndustriesIPS-3913
Die Cast Aluminum Enclosure IPS-3913, Die Cast Aluminum Enclosure (5.9 X 3.9 X 2 In)
Bud IndustriesIPS-3929
Bud Industries IPS-3929 Enclosure, Die Cast Aluminum, 8x5.6x2.2 in, IPS Series
Hammond1590J
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.709X3.74X1.929 IN, IP54,1590 SERIES
Hammond1590T
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.744X3.15X2.323 IN, IP54,1590 SERIES
Hammond1590P1
Enclosure; Box-Lid; Aluminum; Diecast; Natural; 6.024x3.268x1.988 In; IP54; 1590 Series

Descriptions

Descriptions of Bud Industries IPS-3923 provided by its distributors.

Enclosure 5.98 in. H x 4.41 in. W x 2.17 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
ENCLOSURE, NEMA4X, IP67,DIECASTALUM, RECESSEDCOVER, NAT,5.98X4.41X2.17,IPS SERIES
ENCLOSURE, ALUMINIUM ALLOY, UNFINISHED;; ENCLOSURE, ALUMINUM ALLOY, UNFINISHED; Enclosure Type:Box; Enclosure Material:Aluminium Alloy; Body Color:Unfinished; External Height - Imperial:5.98"; External Width - Imperial:4.41"; External Depth - Imperial:2.17"; IP Rating:67

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPS3923