Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries ANS-3821

IP68/NEMA 6P Plastic Enclosure with Mounting Flanges PU-16538-C (7.63 X 4.63 X 3.09 in)
$ 29.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ANS-3821.

Electro Sonic

Datasheet1 page13 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesIPS-3921
Bud Industries IPS-3921 Enclosure, Die Cast Aluminum, 6x4.4x1.2 in, IPS Series
Hammond1590WQFL
HAMMOND 1590WQFL Metallic Enclosure, Instrument, 32 mm, 120 mm, 120 mm, Aluminium, Unfinished
Hammond1590WBBFL
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, natural, IP65, 1590WBBFL
Hammond1590DDFL
Enclosure Diecast 7.4 x 4.72 x 1.46 Inch Natural Aluminum Standard Flanged Lid
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesCN-6706
Bud Industries CN-6706 Die Cast Aluminum Enclosure, Mountable, 4.7x4x1.4 in, CN Series

Descriptions

Descriptions of Bud Industries ANS-3821 provided by its distributors.

IP68/NEMA 6P Plastic Enclosure with Mounting Flanges PU-16538-C (7.63 X 4.63 X 3.09 in)
BUD Aluminum Enclosure with EMI/RFI Shielding Gasket (6 X 4.4 X 1.2 In) Item Number : ANS-3821
ENCLOSURE, NEMA4X, IP67,DIECAST ALUM, EMI/RFI, RECESSEDLID, NATURAL,7.87X5.91X1.1,AN

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANS3821