Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries IPS-3921

Enclosure 5.98 in. H x 4.41 in. W x 1.18 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural

$ 15.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPS-3921.

Electro Sonic

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-90.91%

Related Parts

Hammond1590WQFL
HAMMOND 1590WQFL Metallic Enclosure, Instrument, 32 mm, 120 mm, 120 mm, Aluminium, Unfinished
Hammond1590BB
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.70X3.70X1.34 IN, IP54,1590 SERIES
Hammond1550M
Die Cast Enclosure 1550 120.4x100.4x35.37mm Die-Cast Aluminium Aluminium IP54
Bud IndustriesCU-473
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X1.34 IN, ECONOBOX SERIES
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesCN-6706
Bud Industries CN-6706 Die Cast Aluminum Enclosure, Mountable, 4.7x4x1.4 in, CN Series

Descriptions

Descriptions of Bud Industries IPS-3921 provided by its distributors.

Enclosure 5.98 in. H x 4.41 in. W x 1.18 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
ENCLOSURE, NEMA4X, IP67,DIECASTALUM, RECESSEDCOVER, NAT,5.98X4.41X1.18,IPS SERIES
ENCLOSURE, ALUMINIUM ALLOY, UNFINISHED;; ENCLOSURE, ALUMINUM ALLOY, UNFINISHED; Enclosure Type:Box; Enclosure Material:Aluminium Alloy; Body Color:Unfinished; External Height - Imperial:5.98"; External Width - Imperial:4.41"; External Depth - Imperial:1.18"; IP Rating:67

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPS3921