Hammond 1590Q

Enclosure, Box-lid, Aluminum, Diecast, Natural, 4.724X4.724X1.339 in, IP54, 1590 Series
$ 10.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Q.

Master Electronics

Datasheet1 page10 years ago
Datasheet6 pages1 year ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-10.83%

Supply Chain

Country of OriginCanada
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590QFL
Enclosure Diecast 4.72 x 4.72 x 1.34 Inch Natural Aluminum Standard Flanged Lid
Hammond1590BB
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.70X3.70X1.34 IN, IP54,1590 SERIES
Hammond1590Y
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.672X3.622X1.654 IN, IP54,1590 SERIES
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesCN-6706
Bud Industries CN-6706 Die Cast Aluminum Enclosure, Mountable, 4.7x4x1.4 in, CN Series
Bud IndustriesCU-473
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X1.34 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590Q provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.724X4.724X1.339 IN, IP54,1590 SERIES
Enclosure Diecast 4.72 x 4.72 x 1.34 Inch Natural Aluminum No Mounting Flanges
Non-metric, Enclosure, NO MOUNTING FLANGES, wid 4.72, Al Alloy, IP IP54
enclosure - diecast 120 X 120 X 33MM ALUM ENCL (4.72 x 4.72 x 1.34) Hammond PN 1590Q : UPC [623980581484] Color: Natural Aluminum
BOX, DIECAST, IP54, 120X120X32MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 28mm; External Width - Metric: 120mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colour: Natur

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM