Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries IPS-3911

Enclosure 10.79 in. H x 6.81 in. W x 3.94 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
$ 53.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPS-3911.

Electro Sonic

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.44%

Related Parts

Bud IndustriesANS-3811
NEMA Enclosure ABS Poly Blend NBF-32118, NEMA Enclosure ABS Poly Blend (12 X 8 X 6.4 In)
Bud IndustriesANS-3819
Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series
Bud IndustriesIPS-3919
Enclosure 7.87 in. H x 5.91 in. W x 2.95 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
Hammond1550H
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,8.74X5.75X3.98 IN, IP54,1550 SERIES
Hammond1550Z220
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,8.76X5.77X1.97 IN, NEMA 13,1550Z
Hammond1590KF
Enclosure Diecast 4.92 x 4.92 x 3.11 Inch Natural Aluminum Standard Flanged Bottom Plate

Descriptions

Descriptions of Bud Industries IPS-3911 provided by its distributors.

Enclosure 10.79 in. H x 6.81 in. W x 3.94 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
NEMA Enclosure ABS Plastic NBF-32018, NEMA Enclosure ABS Plastic (12 X 8 X 6.4 In)
ENCLOSURE, ALUMINIUM ALLOY, UNFINISHED;; ENCLOSURE, ALUMINUM ALLOY, UNFINISHED; Enclosure Type:Box; Enclosure Material:Aluminium Alloy; Body Color:Unfinished; External Height - Imperial:10.79"; External Width - Imperial:6.81"; External Depth - Imperial:3.94"; IP Rating:67

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPS3911