Hammond 1590KF

Enclosure Diecast 4.92 x 4.92 x 3.11 Inch Natural Aluminum Standard Flanged Bottom Plate
$ 26.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590KF.

Electro Sonic

Datasheet1 page13 years ago

Newark

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+294%

Supply Chain

Country of OriginUK
Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590K
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.921X4.921X3.11 IN, IP54,1590 SERIES
Hammond1590WKF
Enclosure Watertight Diecast 4.92 x 4.92 x 3.11 Inch Natural Aluminum Flanged Bottom Plate
Hammond1590C
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.405X3.701X2.224 IN, IP54,1590 SERIES
Bud IndustriesCN-5707
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,5.47X4.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-6707
Bud Industries CN-6707 Die Cast Aluminum Enclosure, Mountable, 5.5x4x3.1 in, CN Series
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)

Descriptions

Descriptions of Hammond 1590KF provided by its distributors.

Enclosure Diecast 4.92 x 4.92 x 3.11 Inch Natural Aluminum Standard Flanged Bottom Plate
Diecast Enclosure with Flanged Base 1590 125x125x80.5mm Aluminium Aluminium IP54
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.92X4.92X3.11 IN, IP54,1590 SERIES
Hammond Diecast Enclosure, Flanged Base, 1590KF Natural (125 x 125 x 75mm)
enclosure - diecast 1590K WITH FLANGES (4.92 x 4.92 x 3.11) Hammond PN 1590KF : UPC [623980282831] Color: Natural Aluminum
ENCLOSURE, DIECAST, FLANGED; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 75mm; External Width - Metric: 125mm; External Depth - Metric: 125mm; IP Rating: IP54; Body Colour: Natural; N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM