Bud Industries IPS-3909

Bud Industries IPS-3909 Enclosure, Die Cast Aluminum, 10.8x6.8x2.6 in, IPS Series
$ 49.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPS-3909.

Farnell

Datasheet1 page15 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.71%

Related Parts

Bud IndustriesANS-3809
Enclosure 10.79 in. H x 6.81 in. W x 2.60 in. D Aluminum Natural ADC-12 NEMA 4X
Bud IndustriesIPS-3919
Enclosure 7.87 in. H x 5.91 in. W x 2.95 in. D NEMA 1 2 4 4X 12 13 Die-Cast Aluminum Natural
Bud IndustriesIPS-3929
Bud Industries IPS-3929 Enclosure, Die Cast Aluminum, 8x5.6x2.2 in, IPS Series
Hammond1550J
Enclosure; Box-Lid; Aluminum; Diecast; Natural; 10.83x6.89x2.46 In; IP54; 1550 Series
Hammond1550WJ
Watertight Die Cast Enclosure 1550 275x175x66.6mm Die-Cast Aluminium Aluminium IP66
Hammond1550Z220
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,8.76X5.77X1.97 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries IPS-3909 provided by its distributors.

Bud Industries IPS-3909 Enclosure, Die Cast Aluminum, 10.8x6.8x2.6 in, IPS Series
Enclosure, Aluminium Alloy, Unfinished; |Bud Industries IPS-3909
ENCLOSURE, WALL MOUNT, ALUMINUM, 10.79 X 6.81 X 2.60 IN., IP67 SERIES
Aluminum Enclosure with Mounting Flanges AN-2810-A, Aluminum Enclosure with Mounting Flanges (6.3 X 6.3 X 4 In)
BUD - IP67 - Die Cast Aluminum 10.79 x 6.81 x 2.60 Enclosure with silicone gasket, meet NEMA 4X. Finish - Natural
Die Cast AluminumENCLosure IPS-3909
BOX ALUM NAT 10.787"L X 6.811"W
ENCLOSURE, ALUMINIUM ALLOY, UNFINISHED;; ENCLOSURE, ALUMINUM ALLOY, UNFINISHED; Enclosure Type:Box; Enclosure Material:Aluminium Alloy; Body Color:Unfinished; External Height - Imperial:10.79"; External Width - Imperial:6.81"; External Depth - Imperial:2.6"; IP Rating:67

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPS3909