Bud Industries IPG-2227

Bud Industries IPG-2227 Cable Gland, Nylon, Thin Wall, Black, For Plastic Enclosures
$ 0.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPG-2227.

Electro Sonic

Datasheet1 page11 years ago

Inventory History

3 month trend:
-47.00%

Descriptions

Descriptions of Bud Industries IPG-2227 provided by its distributors.

Bud Industries IPG-2227 Cable Gland, Nylon, Thin Wall, Black, For Plastic Enclosures
CABLE GLAND, NYLON, 6MM, BLACK; Thread Size:PG7; Cable Diameter Min:3mm; Cable Diameter Max:6mm; Cable Gland Material:Nylon (Polyamide); Gland Colour:Black; IP / NEMA Rating:IP66; Product Range:-; Thread Size - Imperial:
Cable Gland, Nylon, 6Mm, Black; Diámetro De Cable Min:3Mm; Diámetro De Cable Max:6Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:Pg7; Material Del Prensa Estopa:Nylon (Poliamida); Color Del Casquillo:Black |Bud Industries IPG-2227

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPG2227