Bud Industries IPG-22263-G

NEMA Box with Recessed Cover PNR-2600, NEMA Box with Recessed Cover (3.9 X 3.9 X 2.2 In)
$ 18.85
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPG-22263-G.

Electro Sonic

Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries IPG-22263-G provided by its distributors.

NEMA Box with Recessed Cover PNR-2600, NEMA Box with Recessed Cover (3.9 X 3.9 X 2.2 In)
BUD CABLE GLAND_IP66 1.65-1.97 Item Number : IPG-22263-G
NYLON CABEL GLAND, IP66, 1.65 TO 1.97IN, IPG SERIES
IP66 Nylon Cable Gland Thin Wall Gray P
CABLE GLAND 41.9-50MM PG63 NYLON
CABLE GLAND 41.91-50.04MM PG63
Cable Gland, Nylon, 50Mm, Grey; Diámetro De Cable Min:41.9Mm; Diámetro De Cable Max:50Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:Pg63; Material Del Prensa Estopa:Nylon (Poliamida); Color Del Casquillo:Grey |Bud Industries IPG-22263-G

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPG22263G