Bud Industries IPG-222135

Cable Gland 0.24 ~ 0.47" (6.0mm ~ 12.0mm) Nylon PG13.5 Black"
$ 1.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPG-222135.

Electro Sonic

Datasheet1 page11 years ago

Inventory History

3 month trend:
+116%

Descriptions

Descriptions of Bud Industries IPG-222135 provided by its distributors.

Cable Gland 0.24 ~ 0.47" (6.0mm ~ 12.0mm) Nylon PG13.5 Black"
CABLE GLAND, NYLON, 11.9MM, BLACK; Thread Size: PG13.5; Cable Diameter Min: 6.1mm; Cable Diameter Max: 11.9mm; Cable Gland Material: Nylon (Polyamide); Gland Colour: Black; IP / NEMA Rating: IP66; Product R 46Y9670
Cable Gland, Nylon, 11.9Mm, Black; Diámetro De Cable Min:6.1Mm; Diámetro De Cable Max:11.9Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:Pg13.5; Material Del Prensa Estopa:Nylon (Poliamida); Color Del Casquillo:Black |Bud Industries IPG-222135

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPG222135