Bud Industries IPG-22211

CABLE GLAND, NYLON, 9.9mm, BLACK; Thread; Thread Size: PG11; Cable Diameter Min: 5mm; Max: 9.9mm;
$ 0.925
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries IPG-22211.

Electro Sonic

Datasheet1 page11 years ago

Inventory History

3 month trend:
+1357%

Descriptions

Descriptions of Bud Industries IPG-22211 provided by its distributors.

CABLE GLAND, NYLON, 9.9mm, BLACK; Thread; Thread Size:PG11; Cable Diameter Min:5mm; Max:9.9mm;
Solderless Breadboard BB-32655, Solderless Breadboard (6.5 X 2.1 X 0.3 In)
BUD CABLE GLAND_IP66 0.20-0.39 Item Number : IPG-22211
NYLON CABEL GLAND, IP66, BLACK, 0.2 TO 0.39IN, IPG SERIES
IP66 Nylon Cable Gland Thin Wall Black I
Cable Gland, Nylon, 9.9Mm, Black; Diámetro De Cable Min:5Mm; Diámetro De Cable Max:9.9Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:Pg11; Material Del Prensa Estopa:Nylon (Poliamida); Color Del Casquillo:Black |Bud Industries IPG-22211

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPG22211