Bud Industries HPB-37214-B

Black Hinged Cover IP66 NEMA Enclosure with Adjustable panel height (7.2 X 5.2 X 4.2 In)
$ 40.631
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HPB-37214-B.

Electro Sonic

Datasheet4 pages7 years ago
Datasheet1 page1 year ago

Inventory History

3 month trend:
-10.45%

Descriptions

Descriptions of Bud Industries HPB-37214-B provided by its distributors.

Black Hinged Cover IP66 NEMA Enclosure with Adjustable panel height (7.2 X 5.2 X 4.2 In)
DPS-28707-C Heavy-Duty NEMA 6P IP68 Enclosure, Clear Screw-Down Cover, Clear Screwed Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height (7 X 7 X 5.7 In)
ENCLOSURE, HEAVY DUTY, PC, BLACK; Enclosure Material: Polycarbonate; External Height - Metric: 182.88mm; External Width - Metric: 132.08mm; External Depth - Metric: 106.68mm; IP Rating: IP65, IP66; Body Color: Black 59AM0901

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries