Bud Industries HH-3492

Enclosure, Abs, Pocketsized, Molded-in Ring, Keyring, 2BUTTON, 2.23X1.29X.45, Grabber
$ 4.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HH-3492.

Master Electronics

Datasheet1 page17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.94%

Related Parts

Bud IndustriesHH-3494
ENCLOSURE, ABS, POCKETSIZED, MOLDED-IN RING, KEYRING,4BUTTON,2.23X1.29X.45,GRABBER
SerpacCH-4BK
ENCLOSURE,BLACK,CH-4-BK, HI-IMPACT ABS PLASTIC
SerpacC4PC,BK
BOX ABS BLACK 2.130"L X 1.380"W
SerpacCH4PC,BK
BOX ABS BLACK 2.265"L X 1.515"W
Hammond1551USB2BK
Black ABS Plastic Usb Enclosure 1.97 x 0.98 x 0.61 Inch Black
Hammond1551USB3BK
ENCLOSURE, MINIATURE, PLASTIC, ABS, FOR USB, BLACK,2.56LX1.18WX.61D

Descriptions

Descriptions of Bud Industries HH-3492 provided by its distributors.

ENCLOSURE, ABS, POCKETSIZED, MOLDED-IN RING, KEYRING,2BUTTON,2.23X1.29X.45,GRABBER
Grabber Style F Plastic Box Two Buttons HH-3492, Grabber Style F Plastic Box Two Buttons (2.2 X 1.4 X 0.4 In)
Enclosures, Boxes, & Cases 2.23 x 1.29 x .45 Hand-Held Style F
GRABBER STYLE F 2-BUTTON UPC666020175830
HH Series Style F Black Finish Plastic Box
ENCLOSURE, HAND HELD, PLASTIC, BLACK; En; ENCLOSURE, HAND HELD, PLASTIC, BLACK; Enclosure Type:Hand Held; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:0.45"; External Width - Imperial:1.29"; External Depth - Imperial:2.23"; Enclosure Type:Hand Held

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HH3492