Bud Industries HDX-76608

Electrical Enclosure Accessories Aluminum internal panel (7.5 x 4.8 x 0.1)
$ 15.022
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HDX-76608.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries HDX-76608 provided by its distributors.

Electrical Enclosure Accessories Aluminum internal panel (7.5 x 4.8 x 0.1)
Fiberglass Box with Knockouts and Clear Cover PTK-18422-C, PC+10% Fiberglass Box with Knockouts and Clear Cover (5.1 X 3.2 X 2.8 In)
ENCLOSURE PANEL, INNER, 7.54" X 4.76"; Panel Type:Inner Panel; Panel Material:Aluminum; Body Color:-; For Use With:Bud Industries HD-7608 Enclosures; External Height - Metric:120.9mm; External Width - Metric:191.52mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDX76608