Bud Industries FT-1986

Ft Series 1.75x19" x 18.56" Fan Tray Assembly w/Digital Temperature Controller"
$ 389.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries FT-1986.

Electro Sonic

Datasheet1 page15 years ago

Sager Electronics

Inventory History

3 month trend:
-100%

Related Parts

Hammond1590Z166BK
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,14.17X6.3X3.55 IN, IP65,1590Z SERIES
Hammond 20.84D SIDE MOUNT VENTED SHELF Part Number RFVS1921BK1 [UPC 62398010431 ]
Solid Locking Door, 16 Gauge Steel, Black Exclusively For Use With The Rch Cabinet Series
Bud Industries60-2381
NEMA Enclosure Poly PTB Blend NBF-32330, NEMA Enclosure Poly PTB Blend (17.7 X 13.8 X 8 In)
Bud IndustriesSH-8096
Adjustable Shelf 24in to 36in, 16 GA. Steelm Black Textured
Bud IndustriesEC-9905-BT
NEMA Enclosure ABS Poly Blend NBF-32142, NEMA Enclosure ABS Poly Blend (25 X 21 X 9.8 In)

Descriptions

Descriptions of Bud Industries FT-1986 provided by its distributors.

Ft Series 1.75x19" x 18.56" Fan Tray Assembly w/Digital Temperature Controller"
FAN TRAY,110 VAC,540 CFM,6 FANS, ON/OFF SWITCH, DIGITAL TEMP CONTROL,1.75X19X18.56
Electronics Enclosure with Keyed Quarter Turn Latch SNB-3743, Electronics Enclosure with Keyed Quarter Turn Latch (15.8 X 14 X 7.9 In)
Fan Tray Assembly, Ac, 6 Fan, 540Cfm; Núm. De Ventiladores:6; Tensión De Alimentación:110Vac; Potencia Nominal:-; Tipo De Rodamiento:Casquillo; Altura Externa:1.75"; Anchura Externa:19"; Características:Digital Temperature Controller |Bud Industries FT-1986

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • FT1986