Bud Industries FBR-11610

Bud Industries FBR-11610 Fiber-Optic Distribution Box, 24-Core, 12.6x9.5x3.9 in, FBR Series
$ 68.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries FBR-11610.

Electro Sonic

Datasheet1 page8 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries FBR-11610 provided by its distributors.

Bud Industries FBR-11610 Fiber-Optic Distribution Box, 24-Core, 12.6x9.5x3.9 in, FBR Series
Showcase Metal Electronics Box Black BB-1802-BT, Showcase Metal Electronics Box Black (8.2 X 5.5 X 11 In)
Enclosure, Fibre Optic Termination Box; Enclosure Type:Fibre Optic Termination Box; Enclosure Material:Abs, Polycarbonate; External Height - Metric:320Mm; External Width - Metric:240Mm; External Depth - Metric:100.1Mm; Ip Rating:Ip65Rohs Compliant: Yes |Bud Industries FBR-11610

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • FBR11610