Bud Industries FBR-11609

Bud Industries FBR-11609 Fiber-Optic Distribution Box, 16-Core, 11.5x8.6x3.3 in, FBR Series
$ 59.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries FBR-11609.

Electro Sonic

Datasheet3 pages7 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+5.47%

Descriptions

Descriptions of Bud Industries FBR-11609 provided by its distributors.

Bud Industries FBR-11609 Fiber-Optic Distribution Box, 16-Core, 11.5x8.6x3.3 in, FBR Series
ENCLOSURE,16 CORE FIBER OPTIC DISTRIBUTION BOX (TERMINATION BOX),11.54X8.62X3.31
Showcase Metal Electronics Box Blue BB-1800-RB, Showcase Metal Electronics Box Blue (6.4 X 5.5 X 11 In)
Fiber Optic Box IP65 - FBR Series
Enclosure, Fibre Optic Termination Box; Enclosure Type:Fibre Optic Termination Box; Enclosure Material:Abs, Polycarbonate; External Height - Metric:292.1Mm; External Width - Metric:218Mm; External Depth - Metric:83Mm; Ip Rating:Ip65 Rohs Compliant: Yes |Bud Industries FBR-11609

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • FBR11609