Bud Industries FBR-11608

Bud Industries FBR-11608 Fiber-Optic Distribution Box, 12-Core, 7.7x6.8x2 in, FBR Series
$ 26.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries FBR-11608.

Electro Sonic

Datasheet2 pages8 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-4.20%

Descriptions

Descriptions of Bud Industries FBR-11608 provided by its distributors.

Bud Industries FBR-11608 Fiber-Optic Distribution Box, 12-Core, 7.7x6.8x2 in, FBR Series
Die Cast Aluminum Enclosure IPS-3925, Die Cast Aluminum Enclosure (6.4 X 6.4 X 2.2 In)
Gray Acrylonitrile Butadiene Styrene Flange Mount
Enclosure, Fibre Optic Termination Box; Enclosure Type:Fibre Optic Termination Box; Enclosure Material:Abs, Polycarbonate; External Height - Metric:196.6Mm; External Width - Metric:172.7Mm; External Depth - Metric:49.5Mm Rohs Compliant: Yes |Bud Industries FBR-11608

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • FBR11608