Bud Industries FBR-11605

NEMA Enclosure Poly PTB Blend NBF-32306, NEMA Enclosure Poly PTB Blend (7.9 X 3.9 X 2.8 In)
$ 16.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries FBR-11605.

Electro Sonic

Datasheet3 pages7 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.11%

Descriptions

Descriptions of Bud Industries FBR-11605 provided by its distributors.

NEMA Enclosure Poly PTB Blend NBF-32306, NEMA Enclosure Poly PTB Blend (7.9 X 3.9 X 2.8 In)
Bud Industries FBR-11605 Fiber-Optic Distribution Box, 4-Core, 7.3x4.6x1.6 in, FBR Series
ENCLOSURE,4-CORE FIBER OPTIC DISTRIBUTION BOX (TERMINATION BOX),7.32X4.57X1.57
Fiber Optic Box IP65 - FBR Series
Enclosure, Fibre Optic Termination Box; Enclosure Type:Fibre Optic Termination Box; Enclosure Material:Abs, Polycarbonate; External Height - Metric:185.9Mm; External Width - Metric:116Mm; External Depth - Metric:41Mm; Ip Rating:Ip65 Rohs Compliant: Yes |Bud Industries FBR-11605

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • FBR11605