Bud Industries F-7800-A

Foot, Plastic, Polyethylene (foot), Steel (hardware), 0.875 in., 0.500 in.
$ 0.534
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries F-7800-A.

Farnell

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+94.24%

Descriptions

Descriptions of Bud Industries F-7800-A provided by its distributors.

FOOT, PLASTIC, POLYETHYLENE (FOOT), STEEL (HARDWARE), 0.875 IN., 0.500 IN.
PLASTIC FOOT, POLYETHYLENE, 12.7MM; Bumper / Feet Mounting: Screw; Bumper / Feet Material: PE (Polyethylene); Height: 12.7mm; Bumper / Feet Style: Round; Bumper / Feet Color: Black; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Feet (Bumpers); Tipo De Amortiguador/Pie:Roldana; Montaje Del Amortiguador/Pie:Tornillo; Material Del Amortiguador/Pie:Pe (Polietileno); Color Del Amortiguador/Pie:Negro; Altura:12.7Mm; Color De La Carcaza:Negro |Bud Industries F-7800-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • F-7800-A.
  • F7800A