Bud Industries F-3599

Rubber Foot With Self-Adhesive Backing 13/16 Square Inches X 5/16 Inch High
$ 0.501

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries F-3599.

JRH Electronics

Datasheet1 page15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-0.93%

Descriptions

Descriptions of Bud Industries F-3599 provided by its distributors.

Rubber Foot With Self-Adhesive Backing 13/16 Square Inches X 5/16 Inch High
RUBBER FOOT, POLYURETHANE, 7.62MM, BLACK; Bumper / Feet Mounting: Adhesive; Bumper / Feet Material: PU (Polyurethane); Height: 7.62mm; Bumper / Feet Style: Square; ; Available until stocks are exhausted Alternative available
Feet (Bumpers); Tipo De Amortiguador/Pie:Cuadrada; Montaje Del Amortiguador/Pie:Adhesivo; Material Del Amortiguador/Pie:Pu (Poliuretano); Color Del Amortiguador/Pie:Negro; Altura:9.525Mm; Altura Externa:0.31" |Bud Industries F-3599

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • F3599