Bud Industries EXN-23400-PCB

Breadboard, Printed Circuit Board, Pcb, EXN-23350, Exn Series
$ 2.162
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23400-PCB.

Sager Electronics

Datasheet1 page10 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
+262%

Descriptions

Descriptions of Bud Industries EXN-23400-PCB provided by its distributors.

BREADBOARD, PRINTED CIRCUIT BOARD, PCB, EXN-23350, EXN SERIES
PCBs & Breadboards Printed Circuit Board 2.10 x 1.26 (Fits EXN-23350)
BUD PC BOARD Item Number : EXN-23400-PCB
Green Silicon General Purpose PCB Board
Green Silicon Printed Circuit Board
BREADBOARD GENERAL PURPOSE NPTH
Prototyping Board, Silicon; Board Type:Prototype Board; Board Material:Silicon; Hole Diameter:1.3Mm; External Height:-; External Width:53.3Mm; Board Thickness:1.6Mm Rohs Compliant: Yes |Bud Industries EXN-23400-PCB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23400PCB