Bud Industries EXN-23366-GDP

Aluminum Enclosure, IP66, Anodized, Gold/clear, 6.99LX2.41WX8.23D, Exn Series
$ 45.565
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23366-GDP.

Related Parts

Bud IndustriesEXN-23365-GDP
ALUMINUM ENCLOSURE, IP66, ANODIZED, GOLD/CLEAR, 6.99LX2.41WX6.65D, EXN SERIES
Bud IndustriesEXN-23365-SVP
Bud Industries EXN-23365-SVP Extruded Enclosure, Aluminum, Plastic Cover, Silver, 2.4x7x6.7 in
Bud IndustriesEXN-23365-BLP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 6.99LX2.41WX6.65D, EXN SERIES
Hammond1554R2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 6.3 x 6.3 x 2.4 Inch Clear
HammondRP1245C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL 94 HB, GRAY/CLEAR,6.5X4.92X2.95IN, IP65,RP SERIES
HammondRP1455C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL 94 HB, GRAY/CLEAR,8.66X6.5X2.36IN, IP65,RP SERIES

Descriptions

Descriptions of Bud Industries EXN-23366-GDP provided by its distributors.

ALUMINUM ENCLOSURE, IP66, ANODIZED, GOLD/CLEAR, 6.99LX2.41WX8.23D, EXN SERIES
Extruded Aluminum Enclosure Gold with Plastic Cover EXN-23366-GDP, Extruded Aluminum Enclosure Gold with Plastic Cover (2.4 X 7 X 8.2 In)
ELECTRONIC ENCLOSURE, ALUM/PC, GOLD/CLR; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:61.1mm; External Width - Metric:209mm; External Depth - Metric:177.7mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23366GDP