Bud Industries EXN-23365-GD

Bud Industries EXN-23365-GD Extruded Enclosure, Aluminum, Gold, 2.4x7x6.7 in, EXN Series
$ 43.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23365-GD.

Electro Sonic

Datasheet1 page10 years ago

Related Parts

Bud IndustriesEXN-23364-GD
Bud Industries EXN-23364-GD Extruded Enclosure, Aluminum, Gold, 2.4x7x5.1 in, EXN Series
Bud IndustriesEXN-23364-GDP
Electronic PCB Enclosure with Gasket 6.99 in. H x 2.41 in. W x 5.08 in. D Extruded Aluminum
Bud IndustriesEXN-23364-RD
Bud Industries EXN-23364-RD Extruded Enclosure, Aluminum, Red, 2.4x7x5.1 in, EXN Series
Hammond1550WLBK
Aluminum die cast enclosure, (L x W x H) 165 x 127 x 72 mm, black (RAL 9005), IP66, 1550WLBK
Hammond1590WFBK
Aluminum die cast enclosure, (L x W x H) 187 x 187 x 67 mm, black (RAL 9005), IP65, 1590WFBK
Hammond1590KKBK
Aluminum die cast enclosure, (L x W x H) 125 x 125 x 57 mm, black (RAL 9005), IP54, 1590KKBK

Descriptions

Descriptions of Bud Industries EXN-23365-GD provided by its distributors.

Bud Industries EXN-23365-GD Extruded Enclosure, Aluminum, Gold, 2.4x7x6.7 in, EXN Series
Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Gold (2.4 X 7 X 6.7 In)
ALUMINUM ENCLOSURE, IP66, ANODIZED, GOLD/BLACK, 6.99LX2.41WX6.65D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM, GOLD; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:61.1mm; External Width - Metric:169mm; External Depth - Metric:177.7mm; IP Rating:IP66; Body Color:Black, Gold RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23365GD