Bud Industries ER-16675-BT

Bud Industries ER-16675-BT Add-A-Rack, w/o Sides, Fits ER-16625, Black, 75.3x22x30.8 in
$ 1,110.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16675-BT.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Newark

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

Related Parts

RACK, CABINET, KNOCKDOWN,19 IN,40U/70IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES
Bud IndustriesER-16576-BT
RACK, CABINET, BAYING,19 IN,45U/78.75 IN,29.25 IN DEEP, BLACK, SIDES NOT INCLUDED
Bud IndustriesER-16626-BT
BudRack Professional Rack BRP-12206, BudRack Professional Rack (77.4 X 23.6 X 23.6 In)
Bud IndustriesER-16526-BT
84 Inch x 27 Inch Cabinet Rack DC-8010, 84 Inch x 27 Inch Cabinet Rack (84.1 X 27 X 30.8 In)
RACK, CABINET, KNOCKDOWN,19 IN,32U/56IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES
RACK, CABINET, KNOCKDOWN,19 IN,36U/63IN,24.5IN DEPTH, BLACK,1000LB CAP, REFK SERIES

Descriptions

Descriptions of Bud Industries ER-16675-BT provided by its distributors.

Bud Industries ER-16675-BT Add-A-Rack, w/o Sides, Fits ER-16625, Black, 75.3x22x30.8 in
Economizer 19 Inch Cabinet Rack Royal Blue Textured Powder Coated ER-16623-RB, Economizer 19 Inch Cabinet Rack Royal Blue Textured Powder Coated (57.8 X 22 X 30.8 In)
Cabinet Rack Ventilated, 19In, 22In, 40U; Profundidad Externa - Imperial:30.75"; Profundidad Externa - Métrico:781Mm; Altura Externa - Imperial:75.31"; Altura Externa - Métrico:1913Mm; Altura Del Hueco De Panel - Imperial:70" |Bud Industries ER-16675-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER16675BT