Bud Industries ER-16674-RB

Bud Industries ER-16674-RB Add-A-Rack, w/o Sides, Fits ER-16624, Royal Blue, 66.6x22x30.8 in
$ 1,033.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ER-16674-RB.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Mouser

Newark

DigiKey

Related Parts

Bud IndustriesER-16622-RB
ECONOMIZER 19 INCH CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (47.3 X 22 X 30.8 IN)
Bud IndustriesER-16612-RB
ECONOMIZER 19 INCH CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (25.3 X 22 X 25.5 IN)
Bud IndustriesER-16511-RB
ECONOMIZER 19 INCH CABINET RACK ROYAL BLUE TEXTURED POWDER COATED (25.3 X 22 X 25.5 IN)
HAMND RCHS1901724GF1 Racks > TABLE TOP RACK
HAMND RCHS1901024GF1 Racks > TABLE TOP RACK
HAMND RCHS1901424GF1 Racks > TABLE TOP RACK

Descriptions

Descriptions of Bud Industries ER-16674-RB provided by its distributors.

Bud Industries ER-16674-RB Add-A-Rack, w/o Sides, Fits ER-16624, Royal Blue, 66.6x22x30.8 in
Economizer 19 Inch Cabinet Rack Sand Textured Powder Coated ER-16613-S, Economizer 19 Inch Cabinet Rack Sand Textured Powder Coated (57.8 X 22 X 25.5 In)
Cabinet Rack Ventilated, 19In, 22In, 35U; Profundidad Externa - Imperial:30.75"; Profundidad Externa - Métrico:781Mm; Altura Externa - Imperial:66.56"; Altura Externa - Métrico:1691Mm; Altura Del Hueco De Panel - Imperial:61.25" |Bud Industries ER-16674RB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER-16674RB
  • ER16674RB